tesa 40575-00000-00 MOON soap dispenser 200ml matt white glass satin

MPN
40575-00000-00
Brand
tesa
EAN-13
4063565127359
Order Code
07-6496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.68 £26.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa MOON WHITE soap dispenser features a sleek white (matt) finish and holds up to 200 ml. Made from satin glass, this dispenser is designed to complement modern bathrooms. Typically used for liquid soap, it's an elegant addition to residential and commercial washrooms.
Type Soap dispenser
Capacity 200ml
Colour White (matt), Glass satin
Height 70mm
Length 171mm
Material Metal
Width 119mm

Reviews

Be the first to submit a review

Trustpilot