tesa 40233-00000-00 EKKRO toilet brush & holder Adhesive metal elegant |
07-6396
|
|
Available to back order
|
1+ £45.48
Price per unit Ex VAT
|
Chrome |
|
|
Metal |
|
|
|
Toilet brush and holder |
Adhesive |
tesa 40289-00000-00 LUUP toilet brush metal holder Adhesive wall mount |
07-6435
|
|
Despatched within 4 working days - 9 in stock
|
1+ £29.56
Price per unit Ex VAT
|
Chrome (glossy), White (satin) |
120mm |
(W x H x D) 160 x 385 x 120 mm |
Metal |
385mm |
|
160mm |
Toilet brush and holder |
Adhesive |
tesa 40302-00000-00 MOON toilet brush holder Adhesive stainless metal |
07-6444
|
|
Despatched within 4 working days - 1 in stock
|
1+ £36.44
Price per unit Ex VAT
|
Chrome |
147mm |
(W x H x D) 115 x 390 x 147 mm |
Metal |
390mm |
|
115mm |
Toilet brush and holder |
Adhesive |
tesa 40316-00000-00 SMOOZ toilet brush holder Adhesive metal no drill |
07-6457
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £38.53
Price per unit Ex VAT
|
Chrome |
135mm |
(L x W x H) 13.5 cm x 95 mm x 395 mm |
Metal |
395mm |
13.5cm |
95mm |
Toilet brush and holder |
Adhesive |
tesa 40561-00000-00 MOON toilet brush holder Adhesive metal elegant design |
07-6485
|
|
Despatched within 4 working days - 2 in stock
|
1+ £39.00
Price per unit Ex VAT
|
Black (matt), White (satin) |
112mm |
(W x H x D) 145 x 379 x 112 mm |
Metal |
379mm |
|
145mm |
Toilet brush and holder |
Adhesive |
tesa 40571-00000-00 MOON toilet brush set Adhesive matt metal glass |
07-6492
|
|
Despatched within 4 working days - 2 in stock
|
1+ £39.90
Price per unit Ex VAT
|
White (matt), White (satin) |
112mm |
(W x H x D) 145 x 379 x 112 mm |
Metal |
379mm |
|
145mm |
Toilet brush and holder |
Adhesive |
tesa 40581-00000-00 MOON grey toilet brush holder Adhesive metal |
07-6498
|
|
Available to back order
|
1+ £41.65
Price per unit Ex VAT
|
Grey (matt), White (satin) |
112mm |
(W x H x D) 145 x 379 x 112 mm |
Metal |
379mm |
|
145mm |
Toilet brush and holder |
Adhesive |
tesa 40591-00000-00 MOON toilet brush set Adhesive graphite finish |
07-6503
|
|
|
1+ £66.23
Price per unit Ex VAT
|
Graphite |
379mm |
(W x H x D) 112 x 145 x 379 mm |
|
145mm |
|
112mm |
Toilet brush and holder |
Adhesive |