tesa 40561-00000-00 MOON toilet brush holder Adhesive metal elegant design

MPN
40561-00000-00
Brand
tesa
EAN-13
4063565127243
Order Code
07-6485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £45.88 £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The tesa MOON BLACK Toilet brush and holder, manufactured by tesa, is an elegant bathroom accessory with a sleek black finish. This adhesive metal set is easy to install, providing a sturdy and durable solution for daily cleaning needs. Ideal for modern bathrooms, it enhances both functionality and style.
Type Toilet brush and holder
Colour Black (matt), White (satin)
Depth 112mm
Dimensions (W x H x D) 145 x 379 x 112 mm
Height 379mm
Material Metal
Mounting Type Adhesive
Width 145mm

Reviews

Be the first to submit a review

Trustpilot