tesa 40571-00000-00 MOON toilet brush set Adhesive matt metal glass

MPN
40571-00000-00
Brand
tesa
EAN-13
4063565127311
Order Code
07-6492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £46.37 £39.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa MOON WHITE toilet brush and holder features a sleek design and is made of durable metal. It is equipped with a strong adhesive system for easy, drill-free mounting. Ideal for maintaining bathroom hygiene with a touch of elegance, it complements modern decor.
Type Toilet brush and holder
Colour White (matt), White (satin)
Depth 112mm
Dimensions (W x H x D) 145 x 379 x 112 mm
Height 379mm
Material Metal
Mounting Type Adhesive
Width 145mm

Reviews

Be the first to submit a review

Trustpilot