tesa 40302-00000-00 MOON toilet brush holder Adhesive stainless metal

MPN
40302-00000-00
Brand
tesa
EAN-13
4042448448132
Order Code
07-6444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £42.87 £36.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The tesa MOON toilet brush and holder features adhesive technology, allowing for a drill-free installation. The metal construction ensures durability and resistance to corrosion. Ideal for modern bathrooms, it provides a sleek and hygienic means to keep bathroom areas clean.
Type Toilet brush and holder
Colour Chrome
Depth 147mm
Dimensions (W x H x D) 115 x 390 x 147 mm
Height 390mm
Material Metal
Mounting Type Adhesive
Width 115mm

Reviews

Be the first to submit a review

Trustpilot