tesa 40289-00000-00 LUUP toilet brush metal holder Adhesive wall mount

MPN
40289-00000-00
Brand
tesa
EAN-13
4042448448002
Order Code
07-6435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £34.78 £29.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa luup toilet brush and holder is an adhesive metal accessory designed for bathrooms. It is manufactured by tesa and features a sleek and modern design, making it easy to install without drilling. This product is typically used for keeping toilets clean while maintaining a tidy and organised bathroom space.
Type Toilet brush and holder
Colour Chrome (glossy), White (satin)
Depth 120mm
Dimensions (W x H x D) 160 x 385 x 120 mm
Height 385mm
Material Metal
Mounting Type Adhesive
Width 160mm

Reviews

Be the first to submit a review

Trustpilot