Christmas Opening Hours and Delivery Dates here

tesa 40591-00000-00 MOON toilet brush set Adhesive graphite finish

Order Code:

07-6503

Brand: tesa MPN: 40591-00000-00 EAN-13: 4063565241444
  • Country of Origin: China
  • View All

Discontinued


The tesa MOON GRAPHITE Toilet Brush and Holder is a stylish bathroom accessory designed by tesa, featuring a sleek graphite finish. This product, with adhesive mounting, ensures easy installation on glass and metal surfaces. It is ideal for modern bathrooms seeking an elegant and functional toilet cleaning solution.
Type Toilet brush and holder
Colour Graphite
Depth 379mm
Dimensions (W x H x D) 112 x 145 x 379 mm
Height 145mm
Mounting Type Adhesive
Width 112mm

Trustpilot