tesa 40316-00000-00 SMOOZ toilet brush holder Adhesive metal no drill

MPN
40316-00000-00
Brand
tesa
EAN-13
4042448448323
Order Code
07-6457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £45.18 £38.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The tesa SMOOZ toilet brush and holder features adhesive metal construction for tool-free wall mounting, ensuring a sleek and tidy bathroom setup. tesa, the manufacturer, highlights its robust build and rust-resistant design, making it ideal for long-term use. Commonly used in residential and commercial bathrooms, it provides a modern and convenient solution for maintaining hygiene.
Type Toilet brush and holder
Colour Chrome
Depth 135mm
Dimensions (L x W x H) 13.5 cm x 95 mm x 395 mm
Height 395mm
Length 13.5cm
Material Metal
Mounting Type Adhesive
Width 95mm

Reviews

Be the first to submit a review

Trustpilot