tesa 57035-00000-01 Eco & Clear Double Sided Tape Recycled Solvent-Free |
13-1437
|
|
Despatched within 4 working days - 43 in stock
|
3+ £2.15
Price per unit Ex VAT
|
Tesa film |
15mm |
Transparent |
10m |
Acrylic |
30 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 10 m x 15 mm |
Water-based acrylate |
Eco & Clear |
|
|
|
Transparent |
tesafilm® Eco & Clear |
|
|
0.052mm |
tesa 57043-00000-01 Eco & Clear Tape Recycled Solvent-Free |
13-1439
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
2+ £3.81
Price per unit Ex VAT
|
Tesa film |
19mm |
Transparent |
33m |
Acrylic |
30 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 33 m x 19 mm |
Water-based acrylate |
Eco & Clear |
|
|
|
Transparent |
tesafilm® Eco & Clear |
|
|
0.052mm |
tesa 57046-00000-01 Eco&Clear Tape Recycled Plastic Solvent-Free 2 piece |
13-1445
|
|
Despatched within 4 working days - 20 in stock
|
2+ £3.48
Price per unit Ex VAT
|
Tesa film |
15mm |
Transparent |
10m |
Acrylic |
30 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 10 m x 15 mm |
Water-based acrylate |
Eco & Clear |
|
|
|
|
|
|
|
0.052mm |
Tesafilm 57049-00000-13 Eco&Clear Tape Recycled Plastic Solvent-Free |
13-1447
|
|
Despatched within 4 working days - 15 in stock
|
2+ £3.55
Price per unit Ex VAT
|
Tesa film |
19mm |
Transparent |
10m |
Acrylic |
30 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 10 m x 19 mm |
Water-based acrylate |
Eco & Clear |
|
|
|
Transparent |
Eco & Clear |
|
|
0.052mm |
Tesa 57312-00008-02 Tesafilm Invisible Tape 33m x 19mm Transparent |
13-1477
|
|
Despatched within 4 working days - 72 in stock
|
2+ £3.30
Price per unit Ex VAT
|
Tesa film |
19mm |
Transparent |
33m |
Acrylic |
20 N/10mm |
19mm |
Polypropylene (PP) |
|
(L x W x H) 33 m x 19 mm x 19 mm |
Water-based acrylate |
Invisible |
19mm |
|
|
|
tesafilm® invisible |
33mm |
|
0.052mm |
Tesa 57315-00000-02 Tesafilm Crystal Transparent Tape 10m x 15mm High Quality |
13-1479
|
|
Despatched within 4 working days - 70 in stock
|
2+ £2.85
Price per unit Ex VAT
|
Tesa film |
15mm |
Transparent |
10m |
Acrylic |
31 N/10mm |
15mm |
Polypropylene |
|
(L x W x H) 10 m x 15 mm x 15 mm |
Water-based acrylate |
crystal |
15mm |
|
|
Transparent |
tesafilm® kristall-klar |
10mm |
|
0.055mm |
tesa 57318-00002-04 Tesafilm Crystal Clear Tape 10m x 15mm + Dispenser |
13-1481
|
|
Despatched within 4 working days - 27 in stock
|
2+ £4.55
Price per unit Ex VAT
|
Tesa film |
15mm |
Transparent |
10m |
Acrylic |
31 N/10mm |
|
Polypropylene |
|
(L x W) 10 m x 15 mm |
Water-based acrylate |
crystal |
|
|
|
|
|
|
|
0.055mm |
tesa 57320-00000-02 Tesafilm Crystal Clear Tape 33m x 15mm with Dispenser |
13-1483
|
|
Despatched within 4 working days - 7 in stock
|
1+ £10.20
Price per unit Ex VAT
|
Tesa film |
15mm |
Transparent |
33m |
Acrylic |
31 N/10mm |
|
Polypropylene |
|
(L x W) 33 m x 15 mm |
Water-based acrylate |
crystal |
|
|
|
|
|
|
|
0.055mm |
tesa 57335-00001-01 Eco & Clear Double Sided Tape - Invisible Strong Adhesion |
13-1485
|
|
Despatched within 4 working days - 18 in stock
|
3+ £1.77
Price per unit Ex VAT
|
Double Sided Tape |
19mm |
Transparent |
10m |
Acrylic |
20 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 10 m x 19 mm |
Water-based acrylate |
Invisible |
|
|
|
|
tesafilm® invisible |
|
|
0.052mm |
Tesa 57370-00002-11 OFFICE-BOX Self-Adhesive Tape Transparent 10m x 15mm 10piece |
13-1487
|
|
Despatched within 4 working days - 57 in stock
|
2+ £3.98
Price per unit Ex VAT
|
Tesa film |
15mm |
Transparent |
10m |
Acrylic |
25 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 10 m x 15 mm |
Water-based acrylate |
|
|
Tesafilm ® transparent |
|
Transparent |
tesafilm® transparent Office-Box |
|
OFFICE-BOX |
0.048mm |
tesa 57371-00002-06 OFFICE-BOX Transparent Tape 33m x 15mm 10 pieces |
13-1489
|
|
Despatched within 4 working days - 9 in stock
|
1+ £9.96
Price per unit Ex VAT
|
Tesa film |
15mm |
Transparent |
33m |
Acrylic |
25 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 33 m x 15 mm |
Water-based acrylate |
|
|
|
OFFICE-BOX |
Transparent |
tesafilm® transparent Office-Box |
|
|
0.048mm |
tesa 57372-00002-01 OFFICE-BOX Tape 66 m x 15 mm 10 pieces Transparent |
13-1491
|
|
Available to back orderBack order, lead time 14 days
|
1+ £17.00
Price per unit Ex VAT
|
Tesa film |
15mm |
Transparent |
66m |
Acrylic |
25 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 66 m x 15 mm |
Water-based acrylate |
|
|
|
OFFICE-BOX |
Transparent |
tesafilm® transparent Office-Box |
|
|
0.048mm |
tesa 57379-00002-01 OFFICE-BOX Film Tape Transparent 66m x 25mm 6pieces |
13-1493
|
|
Despatched within 4 working days - 13 in stock
|
1+ £16.00
Price per unit Ex VAT
|
Tesa film |
25mm |
Transparent |
66m |
Acrylic |
25 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 66 m x 25 mm |
Water-based acrylate |
|
|
|
OFFICE-BOX |
Transparent |
tesafilm® transparent Office-Box |
|
|
0.048mm |
tesa 57401-00002-03 OFFICE-BOX Transparent Tape 10m x 12mm 12pieces |
13-1495
|
|
Despatched within 4 working days - 34 in stock
|
1+ £4.58
Price per unit Ex VAT
|
Tesa film |
12mm |
Transparent |
10m |
Acrylic |
25 N/10mm |
12mm |
Polypropylene (PP) |
|
(L x W x H) 10 m x 12 mm x 12 mm |
Water-based acrylate |
|
12mm |
|
OFFICE-BOX |
Transparent |
tesafilm® transparent Office-Box |
10mm |
|
0.048mm |
tesa 57402-00002-01 OFFICE-BOX Film Transparent 33m x 12mm 12piece High Tack |
13-1497
|
|
Despatched within 4 working days - 2 in stock
|
1+ £14.56
Price per unit Ex VAT
|
Tesa film |
12mm |
Transparent |
33m |
Acrylic |
25 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 33 m x 12 mm |
Water-based acrylate |
|
|
|
OFFICE-BOX |
Transparent |
tesafilm® transparent Office-Box |
|
|
0.048mm |
tesa 57403-00002-01 OFFICE-BOX Tape 66m x 12mm Transparent 12 pieces |
13-1499
|
|
Despatched within 4 working days - 14 in stock
|
1+ £20.40
Price per unit Ex VAT
|
Tesa film |
12mm |
Transparent |
66m |
Acrylic |
25 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 66 m x 12 mm |
Water-based acrylate |
|
|
|
OFFICE-BOX |
Transparent |
tesafilm® transparent Office-Box |
|
|
0.048mm |
tesa 57404-00002-04 OFFICE-BOX Transparent Film Tape 10m x 19mm 8piece |
13-1501
|
|
Despatched within 4 working days - 250 in stock
|
1+ £4.75
Price per unit Ex VAT
|
Tesa film |
19mm |
Transparent |
10m |
Acrylic |
25 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 10 m x 19 mm |
Water-based acrylate |
|
|
|
OFFICE-BOX |
Transparent |
tesafilm® transparent Office-Box |
|
|
0.048mm |
tesa 57405-00002-01 OFFICE-BOX Transparent Tape 33m x 19mm 8 pieces |
13-1503
|
|
Despatched within 4 working days - 86 in stock
|
1+ £11.90
Price per unit Ex VAT
|
Tesa film |
19mm |
Transparent |
33m |
Acrylic |
25 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 33 m x 19 mm |
Water-based acrylate |
|
|
|
OFFICE-BOX |
Transparent |
tesafilm® transparent Office-Box |
|
|
0.048mm |
tesa 57406-00002-01 OFFICE-BOX Tape Transparent 66m x 19mm 8pieces |
13-1505
|
|
Despatched within 4 working days - 28 in stock
|
1+ £15.40
Price per unit Ex VAT
|
Tesa film |
19mm |
Transparent |
66m |
Acrylic |
25 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 66 m x 19 mm |
Water-based acrylate |
|
|
|
OFFICE-BOX |
Transparent |
tesafilm® transparent Office-Box |
|
|
0.048mm |
tesa 57470-00001-02 Tesafilm Crystal Clear Tape 33m x 15mm with Dispenser |
13-1537
|
|
Available to back orderBack order, lead time 14 days
|
1+ £6.25
Price per unit Ex VAT
|
Tesa film |
15mm |
Transparent |
33m |
Acrylic |
31 N/10mm |
|
Polypropylene |
|
(L x W) 33 m x 15 mm |
Water-based acrylate |
crystal |
|
|
|
|
|
|
|
0.055mm |
tesa 57477-00004-03 Tesafilm Invisible Tape 33m x 19mm Discreet Repairing |
13-1538
|
|
Despatched within 4 working days - 6 in stock
|
1+ £4.55
Price per unit Ex VAT
|
Tesa film |
19mm |
Transparent |
33m |
Acrylic |
20 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 33 m x 19 mm |
Water-based acrylate |
Invisible |
|
|
|
|
|
|
|
0.052mm |
tesa 57520-00000-02 Tesafilm Transparent Tape 25m x 19mm Tearable |
13-1542
|
|
Despatched within 4 working days - 206 in stock
|
2+ £3.49
Price per unit Ex VAT
|
Tesa film |
19mm |
Transparent |
25m |
Acrylic |
23 N/10mm |
|
Polypropylene |
|
(L x W) 25 m x 19 mm |
Water-based acrylate |
|
|
|
|
Transparent |
Klebefilm |
|
|
0.072mm |
tesa 57649-00001-01 Tesafilm® Invisible Tape 10m x 19mm 2piece Discreet Repair |
13-1555
|
|
Despatched within 4 working days - 9 in stock
|
2+ £3.60
Price per unit Ex VAT
|
Tesa film |
19mm |
Transparent |
10m |
Acrylic |
20 N/10mm |
|
Polypropylene (PP) |
|
(L x W) 10 m x 19 mm |
Water-based acrylate |
Invisible |
|
|
|
|
|
|
|
0.052mm |
tesa 57969-00000-01 Tesafilm Eco&Clear Tape 10m x 15mm Recycled Clear |
13-1570
|
|
Despatched within 4 working days - 16 in stock
|
2+ £3.44
Price per unit Ex VAT
|
Tesa film |
15mm |
Transparent |
10m |
Acrylic |
30 N/10mm |
15mm |
Polypropylene (PP) |
|
(L x W x H) 10 m x 15 mm x 15 mm |
Water-based acrylate |
Eco & Clear |
15mm |
|
|
|
|
10mm |
|
0.052mm |
tesa 58241-00000-01 EcoLogo® Dispenser Recycled Tape 10m x 19mm Compact |
13-1594
|
|
Despatched within 4 working days - 24 in stock
|
2+ £3.65
Price per unit Ex VAT
|
Tesa film |
19mm |
Light green |
10m |
|
|
|
|
483 mm (19") |
(L x W) 10 m x 19 mm |
|
ecoLogo® |
|
|
|
|
Mini ecoLogo® |
|
|
0.052mm |
Tesa 58248-00000-02 EcoLogo Mini Tape Dispenser Recycled Plastic |
13-1595
|
|
Despatched within 4 working days - 22 in stock
|
2+ £3.45
Price per unit Ex VAT
|
Tesa film |
|
Dark green, Light green, Violet, Blue |
|
|
|
|
|
|
|
|
ecoLogo® |
|
|
|
|
|
|
|
0.052mm |