Tesa 57315-00000-02 Tesafilm Crystal Transparent Tape 10m x 15mm High Quality

Image Representative of Range

Tesa 57315-00000-02 Tesafilm Crystal Transparent Tape 10m x 15mm High Quality

MPN
57315-00000-02
Brand
tesa
EAN-13
4042448039941
Order Code
13-1479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Tesa manufactures the Tesa film crystal transparent adhesive tape, measuring 10 metres long by 15 millimetres wide. This high-quality adhesive tape is ideal for wrapping gifts and crafting projects like Easter and Christmas decorations. It is also useful in office environments for tasks involving adhesive paper or cardboard.
Type Tesa film
Width 15mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Barrel width (max.) 15mm
Breakout force 31 N/10mm
Carrier Material Polypropylene
Dimensions (L x W x H) 10 m x 15 mm x 15 mm
Height 15mm
Length (max.) 10mm
Material Water-based acrylate
Motif imprint Transparent
Product type description tesafilm® kristall-klar
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot