tesa 57371-00002-06 OFFICE-BOX Transparent Tape 33m x 15mm 10 pieces

Image Representative of Range

tesa 57371-00002-06 OFFICE-BOX Transparent Tape 33m x 15mm 10 pieces

MPN
57371-00002-06
Brand
tesa
EAN-13
4042448036018
Order Code
13-1489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £11.72 £9.96
10+ £9.34
50+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Tesa is the manufacturer of the OFFICE-BOX 57371-00002-06 tesa film, which is a transparent adhesive tape measuring 33 metres in length and 15 millimetres in width, packaged in a set of 10 pieces. The adhesive tape is ideal for office use and is commonly employed for packaging gifts, decorative projects, and craft activities such as Christmas and Easter making. Its clear nature makes it suitable for tasks that require discreet and reliable adhesion.
Type Tesa film
Width 15mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 33 m x 15 mm
Material Water-based acrylate
Misc Attribute OFFICE-BOX
Motif imprint Transparent
Product type description tesafilm® transparent Office-Box
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot