tesa 57335-00001-01 Eco & Clear Double Sided Tape - Invisible Strong Adhesion

Image Representative of Range

tesa 57335-00001-01 Eco & Clear Double Sided Tape - Invisible Strong Adhesion

MPN
57335-00001-01
Brand
tesa
EAN-13
4042448140272
Order Code
13-1485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

tesa Eco & Clear Double Sided Tape by tesa is a transparent adhesive tape known for its crystal-clear finish and inscribable surface. It is ideal for decorative purposes, wrapping paper, and various universal adhesive film applications. This versatile tape is often used for crafting, wrapping, and general office tasks.
Type Double Sided Tape
Width 19mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 20 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 10 m x 19 mm
Material Water-based acrylate
Product type description tesafilm® invisible
Series Invisible
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot