tesa 57043-00000-01 Eco & Clear Tape Recycled Solvent-Free

Image Representative of Range

tesa 57043-00000-01 Eco & Clear Tape Recycled Solvent-Free

MPN
57043-00000-01
Brand
tesa
EAN-13
4042448164926
Order Code
13-1439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Tesa Eco & Clear Tape, manufactured by tesa, is a crystal clear adhesive tape known for its strong bonding capabilities and versatile nature. It is suitable for various applications, including use with decorative films, wrapping paper, and as an inscribable surface. This adhesive tape is ideal for crafting, office tasks, and household projects.
Type Tesa film
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description tesafilm® Eco & Clear
Series Eco & Clear
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot