Tesa 57370-00002-11 OFFICE-BOX Self-Adhesive Tape Transparent 10m x 15mm 10piece

Image Representative of Range

Tesa 57370-00002-11 OFFICE-BOX Self-Adhesive Tape Transparent 10m x 15mm 10piece

MPN
57370-00002-11
Brand
tesa
EAN-13
4042448035950
Order Code
13-1487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The adhesive tape by Tesa, model 57370-00002-11, comes in a transparent design measuring 10 m in length and 15 mm in width. This OFFICE-BOX contains ten pieces, making it ideal for packaging gifts, decorative building, and various craft applications such as Christmas and Easter making. The product serves as reliable office material for tasks requiring durable adhesive solutions.
Type Tesa film
Width 15mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 25 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 10 m x 15 mm
Material Water-based acrylate
Misc Attribute 1 Tesafilm ® transparent
Misc Attribute 2 OFFICE-BOX
Motif imprint Transparent
Product type description tesafilm® transparent Office-Box
Thickness 0.048mm

Reviews

Be the first to submit a review

Trustpilot