Tesafilm 57049-00000-13 Eco&Clear Tape Recycled Plastic Solvent-Free

Image Representative of Range

Tesafilm 57049-00000-13 Eco&Clear Tape Recycled Plastic Solvent-Free

MPN
57049-00000-13
Brand
tesa
EAN-13
4042448164940
Order Code
13-1447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Tesafilm® Eco & Clear 10 m x 19 mm 2 PC, manufactured by tesa, is an eco-friendly adhesive tape with clear finishing. It is ideal for packaging gifts, office use, and various types of crafts such as Christmas and Easter-making. The tape is strong yet easy to tear, making it convenient for decorative building and other paper-related applications.
Type Tesa film
Width 19mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 10 m x 19 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description Eco & Clear
Series Eco & Clear
Thickness 0.052mm

Reviews

Be the first to submit a review

Trustpilot