tesa 04939-00002-11 Universal removable gaffer Tape 10m x 50mm white |
07-6355
|
|
Despatched within 4 working days - 37 in stock
|
1+ £6.18
Price per unit Ex VAT
|
10m |
White |
No-residue |
Natural rubber |
|
50 N/10mm |
Cotton, polyester fabric |
(L x W) 10 m x 50 mm |
Synthetic rubber |
|
UNIVERSAL REMOVABLE |
|
250µm |
Gaffer, Duct, Cloth Tape |
50mm |
tesa® Professional |
tesa 04939-00003-11 Universal removable double-sided gaffer Tape 25m |
07-6356
|
|
Despatched within 4 working days - 8 in stock
|
1+ £17.05
Price per unit Ex VAT
|
25m |
White |
No-residue |
Natural rubber |
|
50 N/10mm |
Cotton, polyester fabric |
(L x W) 25 m x 50 mm |
Synthetic rubber |
|
UNIVERSAL REMOVABLE |
|
250µm |
Gaffer, Duct, Cloth Tape |
50mm |
tesa® Professional |
tesa 51960-00000-11 Extra Strong gaffer Tape 10m x 50mm translucent 1pc |
07-6528
|
|
Despatched within 4 working days - 19 in stock
|
1+ £10.81
Price per unit Ex VAT
|
10m |
Translucent |
|
Acrylic |
50mm |
30 N/10mm |
Polypropylene (PP) |
(L x W x H) 10 m x 50 mm x 50 mm |
Modified acrylate |
50mm |
EXTRA STRONG |
10mm |
248µm |
Gaffer, Duct, Cloth Tape |
50mm |
tesa® Professional |
tesa 51960-00001-11 Extra strong gaffer Tape 25m x 50mm removable |
07-6529
|
|
Despatched within 4 working days - 43 in stock
|
1+ £19.89
Price per unit Ex VAT
|
25m |
Translucent |
|
Acrylic |
50mm |
30 N/10mm |
Polypropylene (PP) |
(L x W x H) 25 m x 50 mm x 50 mm |
Modified acrylate |
50mm |
EXTRA STRONG |
25mm |
248µm |
Gaffer, Duct, Cloth Tape |
50mm |
tesa® Professional |
tesa 64620-00017-11 universal permanent gaffer Tape 25m x 50mm white |
07-6754
|
|
Despatched within 4 working days - 45 in stock
|
1+ £10.55
Price per unit Ex VAT
|
25m |
White |
All-purpose |
Natural rubber |
|
|
Polypropylene (PP) |
(L x W) 25 m x 50 mm |
Synthetic rubber |
|
UNIVERSAL PERMANENT |
|
185µm |
Gaffer, Duct, Cloth Tape |
50mm |
tesa® Professional |
tesa 64620-00018-11 universal permanent gaffer Tape 10m x 50mm white |
07-6755
|
|
Available to back orderBack order, lead time 14 days
|
2+ £4.10
Price per unit Ex VAT
|
10m |
White |
All-purpose |
Natural rubber |
|
|
Polypropylene (PP) |
(L x W) 10 m x 50 mm |
Synthetic rubber |
|
UNIVERSAL PERMANENT |
|
185µm |
Gaffer, Duct, Cloth Tape |
50mm |
tesa® Professional |