tesa 04939-00002-11 Universal removable gaffer Tape 10m x 50mm white

MPN
04939-00002-11
Brand
tesa
EAN-13
4042448185013
Order Code
07-6355
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.18
10+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

tesa manufactures the Universal Removable Gaffer tape, measuring 10m by 50mm. It is versatile and ideal for temporary carpet laying and fixing applications. This white tape is perfect for use in events, such as red carpet arrangements.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 10m
Colour White
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Breakout force 50 N/10mm
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 10 m x 50 mm
Material Synthetic rubber
Misc Attribute UNIVERSAL REMOVABLE
Series tesa® Professional
Thickness 250µm

Reviews

Be the first to submit a review

Trustpilot