tesa 64620-00017-11 universal permanent gaffer Tape 25m x 50mm white

MPN
64620-00017-11
Brand
tesa
EAN-13
4042448019660
Order Code
07-6754
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The tesa Professional Universal Permanent 64620-00017-11 is a white gaffer tape measuring 25m in length and 50mm in width. Known for its strong adhesion and durable construction, it is ideal for securing carpets and PVC floors. This versatile tape can also be used for various applications, including binding and bundling materials.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 25m
Colour White
Adhesive Tape Features All-purpose
Adhesive Type Natural rubber
Carrier Material Polypropylene (PP)
Dimensions (L x W) 25 m x 50 mm
Material Synthetic rubber
Misc Attribute UNIVERSAL PERMANENT
Series tesa® Professional
Thickness 185µm

Reviews

Be the first to submit a review

Trustpilot