tesa 04939-00003-11 Universal removable double-sided gaffer Tape 25m

MPN
04939-00003-11
Brand
tesa
EAN-13
4042448185037
Order Code
07-6356
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa Universal Removable Gaffer tape 04939-00003-11 is a versatile adhesive solution measuring 25m by 50mm. Manufactured by tesa, this white professional tape is ideal for temporary applications like carpet laying and fixing. It provides reliable hold while being easy to remove without leaving residue.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 25m
Colour White
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Breakout force 50 N/10mm
Carrier Material Cotton, polyester fabric
Dimensions (L x W) 25 m x 50 mm
Material Synthetic rubber
Misc Attribute UNIVERSAL REMOVABLE
Series tesa® Professional
Thickness 250µm

Reviews

Be the first to submit a review

Trustpilot