tesa 51960-00000-11 Extra Strong gaffer Tape 10m x 50mm translucent 1pc

MPN
51960-00000-11
Brand
tesa
EAN-13
4042448182821
Order Code
07-6528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The tesa Professional EXTRA STRONG Gaffer tape is a translucent carpet tape, measuring 10m x 50mm, designed for secure floor applications. Manufactured by tesa, it is ideal for laying and fixing PVC floors or other floor coverings. This durable tape provides strong adhesion and reliable performance in various installation tasks.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 10m
Colour Translucent
Adhesive Type Acrylic
Barrel width (max.) 50mm
Breakout force 30 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W x H) 10 m x 50 mm x 50 mm
Height 50mm
Length (max.) 10mm
Material Modified acrylate
Misc Attribute EXTRA STRONG
Series tesa® Professional
Thickness 248µm

Reviews

Be the first to submit a review

Trustpilot