tesa 51960-00001-11 Extra strong gaffer Tape 25m x 50mm removable

MPN
51960-00001-11
Brand
tesa
EAN-13
4042448182838
Order Code
07-6529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.89
10+ £18.96
50+ £18.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

tesa's Extra Strong 51960-00001-11 Gaffer Tape is a professional-grade, translucent tape measuring 25m by 50mm. Known for its durability, it is ideal for tasks such as laying and securing carpets or PVC flooring. This versatile tape is essential for fixing and attaching floor coverings in various settings.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 25m
Colour Translucent
Adhesive Type Acrylic
Barrel width (max.) 50mm
Breakout force 30 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W x H) 25 m x 50 mm x 50 mm
Height 50mm
Length (max.) 25mm
Material Modified acrylate
Misc Attribute EXTRA STRONG
Series tesa® Professional
Thickness 248µm

Reviews

Be the first to submit a review

Trustpilot