tesa 64620-00018-11 universal permanent gaffer Tape 10m x 50mm white

MPN
64620-00018-11
Brand
tesa
EAN-13
4042448019684
Order Code
07-6755
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The tesa Professional White Gaffer Tape 64620-00018-11 measures 10m by 50mm and is sold as a single piece. This tape is characterised by its strong, permanent adhesive properties suitable for versatile applications. Common uses include securing carpets, laying PVC flooring, and serving as a reliable foil adhesive.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 10m
Colour White
Adhesive Tape Features All-purpose
Adhesive Type Natural rubber
Carrier Material Polypropylene (PP)
Dimensions (L x W) 10 m x 50 mm
Material Synthetic rubber
Misc Attribute UNIVERSAL PERMANENT
Series tesa® Professional
Thickness 185µm

Reviews

Be the first to submit a review

Trustpilot