tesa 04836-00001-00 double-sided Adhesive Tape 25m x 25mm 1pc robust |
07-6352
|
|
Despatched within 4 working days - 81 in stock
|
1+ £6.41
Price per unit Ex VAT
|
25mm |
25m |
Red/White |
|
Acrylic |
|
30 N/10mm |
PVC wrap |
(L x W x H) 25 m x 25 mm x 25 mm |
DOUBLE-SIDED |
25mm |
|
|
|
tesa® Professional |
|
130µm |
|
|
|
tesa 04952-00533-00 tesafix 4965 double-sided Tape 50m x 19mm white |
07-6358
|
|
Despatched within 4 working days - 15 in stock
|
1+ £42.46
Price per unit Ex VAT
|
19mm |
50m |
White |
|
Acrylic |
|
10 N/10mm |
PE |
(L x W x H) 50 m x 19 mm x 19 mm |
|
19mm |
|
Modified acrylate |
|
tesafix® 4965 |
|
1.15mm |
|
|
|
tesa 04960-00086-00 tesafix Double-sided Tape 100m x 50mm clear |
07-6359
|
|
Despatched within 4 working days - 6 in stock
|
1+ £100.65
Price per unit Ex VAT
|
50mm |
100m |
Transparent |
Non-aging |
Acrylic |
|
|
UL 94 V0 standard |
(L x W x H) 100 m x 50 mm x 50 mm |
|
50mm |
|
|
|
tesafix® 4960 |
|
0.1mm |
|
|
|
tesa 04962-00013-00 tesafix Tape 50mx50mm double-sided acrylic |
07-6360
|
|
Despatched same day - 1 in stockContact us for additional stock
|
1+ £38.49
Price per unit Ex VAT
|
50mm |
50m |
Translucent |
|
Acrylic |
|
8 N/10mm |
Fleece |
(L x W x H) 50 m x 50 mm x 50 mm |
|
50mm |
|
Modified acrylate |
|
tesafix® 4962 |
|
0.16mm |
|
|
|
tesa 04965-00014-00 tesafix double sided Adhesive Tape 50m x 50mm |
07-6361
|
|
Despatched same day - 2 in stockFurther 54 despatched in 4 working days
|
1+ £65.55
Price per unit Ex VAT
|
50mm |
50m |
Transparent |
Solvent-resistant |
Acrylic |
|
20 N/10mm |
Polyethylene foil |
(L x W x H) 50 m x 50 mm x 50 mm |
|
50mm |
|
PET-Folie |
|
tesafix® 4965 |
|
0.205mm |
+100°C |
0°C |
+100 ºC (short term 200 ºC)°C |
tesa 05686 Extra strong double-sided Tape 10m x 50mm 6pcs |
07-6371
|
|
|
1+ £40.41
Price per unit Ex VAT
|
50mm |
10m |
|
|
|
|
|
|
(L x W) 10 m x 50 mm |
EXTRA STRONG |
|
|
|
|
|
|
|
|
|
|
tesa 56171 Universal double sided Adhesive Tape 10m x 50mm 6 pack |
07-6583
|
|
|
1+ £28.53
Price per unit Ex VAT
|
50mm |
10m |
|
Easily dispensed |
|
|
|
|
(L x W) 10 m x 50 mm |
UNIVERSAL |
|
|
|
|
|
|
|
|
|
|
tesa 56665-00001-01 Extra Strong double-sided Tape 2.75m x 38mm clear |
07-6648
|
|
Despatched within 4 working days - 71 in stock
|
1+ £6.19
Price per unit Ex VAT
|
38mm |
2.75m |
Transparent |
|
|
38mm |
|
|
(L x W x H) 2.75 m x 38 mm x 38 mm |
EXTRA STRONG |
38mm |
2.75mm |
|
White |
tesa® Bastelband |
Extra Strong |
0.24mm |
|
|
|
tesa 57954-00000-01 tesafilm double sided Adhesive Tape 33m x 19mm transparent |
07-6676
|
|
Despatched within 4 working days - 26 in stock
|
1+ £11.44
Price per unit Ex VAT
|
19mm |
33m |
Transparent |
|
Acrylic |
|
58 N/10mm |
BOPP |
(L x W) 33 m x 19 mm |
|
|
|
Water-based acrylate |
|
|
|
0.075mm |
|
|
|