tesa 57954-00000-01 tesafilm double sided Adhesive Tape 33m x 19mm transparent

MPN
57954-00000-01
Brand
tesa
EAN-13
4042448053190
Order Code
07-6676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tesa 57954-00000-01 is a transparent, double-sided adhesive tape measuring 33 metres in length and 19 millimetres in width. Ideal for home and office use, it provides strong adhesion for securing paper, posters, and light decorations. This versatile adhesive solution from tesa is perfect for smooth surfaces and craft projects.
Type Double Sided Tape
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 58 N/10mm
Carrier Material BOPP
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylate
Thickness 0.075mm

Reviews

Be the first to submit a review

Trustpilot