tesa 04836-00001-00 double-sided Adhesive Tape 25m x 25mm 1pc robust

MPN
04836-00001-00
Brand
tesa
EAN-13
4042448304285
Order Code
07-6352
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The tesa DOUBLE-SIDED 04836-00001-00 is a versatile PVC adhesive tape measuring 25 meters long and 25 millimetres wide. Manufactured by tesa, this double-sided tape is ideal for protecting and covering windows during facade renovations and painting. Its strong adhesion makes it suitable for a wide range of masking applications.
Type Double Sided Tape
Width 25mm
Length 25m
Colour Red/White
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 25 m x 25 mm x 25 mm
Height 25mm
Misc Attribute DOUBLE-SIDED
Series tesa® Professional
Thickness 130µm

Reviews

Be the first to submit a review

Trustpilot