tesa 56665-00001-01 Extra Strong double-sided Tape 2.75m x 38mm clear

Image Representative of Range

tesa 56665-00001-01 Extra Strong double-sided Tape 2.75m x 38mm clear

MPN
56665-00001-01
Brand
tesa
EAN-13
4042448051707
Order Code
07-6648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

tesa's EXTRA STRONG 56665-00001-01 is a transparent double-sided adhesive tape measuring 2.75 metres in length and 38 millimetres in width. It is ideal for arts and crafts, providing strong adhesion for tinkering, crafts material, and gift wrapping. This versatile craft tape is perfect for securing materials in place with ease.
Type Double Sided Tape
Width 38mm
Length 2.75m
Colour Transparent
Barrel width (max.) 38mm
Dimensions (L x W x H) 2.75 m x 38 mm x 38 mm
Height 38mm
Length (max.) 2.75mm
Misc Attribute EXTRA STRONG
Motif imprint White
Product type description Extra Strong
Series tesa® Bastelband
Thickness 0.24mm

Reviews

Be the first to submit a review

Trustpilot