tesa 04962-00013-00 tesafix Tape 50mx50mm double-sided acrylic

MPN
04962-00013-00
Brand
tesa
EAN-13
4005800151996
Order Code
07-6360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £50.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/09/2026

tesa's double-sided adhesive tape tesafix 4962 measures 50 meters in length and 50mm in width, and is translucent. It features a strong mounting adhesion ideal for securing mirrors and other objects without the need for drilling. This water-proof tape is suitable for bathroom installations and other demanding environments.
Type Double Sided Tape
Width 50mm
Length 50m
Colour Translucent
Adhesive Type Acrylic
Breakout force 8 N/10mm
Carrier Material Fleece
Dimensions (L x W x H) 50 m x 50 mm x 50 mm
Height 50mm
Material Modified acrylate
Series tesafix® 4962
Thickness 0.16mm

Reviews

Be the first to submit a review

Trustpilot