tesa 04960-00086-00 tesafix Double-sided Tape 100m x 50mm clear

MPN
04960-00086-00
Brand
tesa
EAN-13
4005800082016
Order Code
07-6359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £100.65
10+ £97.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

tesa's double-sided adhesive tape tesafix® 4960 is a transparent tape measuring 100m in length and 50mm in width. It is waterproof, making it ideal for mounting mirrors and other items in bathrooms without the need for drilling. This self-adhesive strip provides strong adhesion for various indoor applications.
Type Double Sided Tape
Width 50mm
Length 100m
Colour Transparent
Adhesive Tape Features Non-aging
Adhesive Type Acrylic
Carrier Material UL 94 V0 standard
Dimensions (L x W x H) 100 m x 50 mm x 50 mm
Height 50mm
Series tesafix® 4960
Thickness 0.1mm

Reviews

Be the first to submit a review

Trustpilot