Christmas Opening Hours and Delivery Dates here

tesa 05686 Extra strong double-sided Tape 10m x 50mm 6pcs

Order Code:

07-6371

Brand: tesa MPN: 05686 EAN-13: 4063565132827
  • Country of Origin: Germany
  • View All

Discontinued


tesa 05686 Double Sided Adhesive Tape is an extra strong, versatile adhesive tool often used for mounting and craft projects. Each pack contains six rolls, with each measuring 10 metres in length and 50 millimetres in width. It is ideal for securing heavy materials or objects both indoors and outdoors.
Type Double sided adhesive tape
Width 50mm
Length 10m
Dimensions (L x W) 10 m x 50 mm
Misc Attribute EXTRA STRONG

Trustpilot