Tesa 57421-RD Tape Dispenser Red/Blue Stable Modern Design Up to 19mm x 33m

Image Representative of Range

Tesa 57421-RD Tape Dispenser Red/Blue Stable Modern Design Up to 19mm x 33m

MPN
57421-RD
Brand
tesa
EAN-13
4042448363114
Order Code
13-1511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Tesa's tape dispenser 57421-00000-01 is designed for efficient use with duct tape and packaging materials. It features a practical cutting edge and is available in a red and blue colour scheme. Typically used in packaging and wrapping, it provides a convenient and durable solution for securing materials.
Type Tape dispenser
Width 19mm
Length 33m
Colour Red, Blue
Dimensions (L x W) 33 m x 19 mm
Misc Attribute 57421-00000-01
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot