Tesa 56403 Universal Tape Dispenser Blue/Red 50mm Roll Decelerator |
13-1371
|
|
Despatched within 4 working days - 6 in stock
|
1+ £22.95
Price per unit Ex VAT
|
|
50mm |
Blue, Red |
|
66m |
|
|
|
|
|
Tape dispenser |
tesa 57108 Tape Dispenser Brown Blade Protector 50mm Barrel Width |
13-1457
|
|
Despatched within 4 working days - 22 in stock
|
1+ £25.00
Price per unit Ex VAT
|
50mm |
50mm |
Brown |
|
66m |
PVC |
|
|
|
|
Tape dispenser |
tesa 57421-BU Tape Dispenser Royal Blue Stable Easy-Cut Fits 19mmx33m Rolls |
13-1509
|
|
Despatched within 4 working days - 13 in stock
|
1+ £26.30
Price per unit Ex VAT
|
19mm |
|
Royal blue |
33m |
|
|
(L x W) 33 m x 19 mm |
Easy Cut® |
|
57421-00002-01 |
Tape dispenser |
Tesa 57421-RD Tape Dispenser Red/Blue Stable Modern Design Up to 19mm x 33m |
13-1511
|
|
Despatched within 4 working days - 4 in stock
|
1+ £28.90
Price per unit Ex VAT
|
19mm |
|
Red, Blue |
33m |
|
|
(L x W) 33 m x 19 mm |
|
483 mm (19") |
57421-00000-01 |
Tape dispenser |
Tesa 57443-00001-00 Tape Dispenser Red/Blue Refillable Ergonomic |
13-1515
|
|
Despatched within 4 working days - 66 in stock
|
2+ £2.45
Price per unit Ex VAT
|
19mm |
|
Red, Blue |
10m |
|
|
(L x W) 10 m x 19 mm |
|
|
|
Tape dispenser |
Tesa 57444-00001-00 Tape Dispenser Refillable Red/Blue Precise Cutting |
13-1517
|
|
Despatched within 4 working days - 22 in stock
|
2+ £3.70
Price per unit Ex VAT
|
19mm |
|
Red, Blue |
33m |
|
|
(L x W) 33 m x 19 mm |
|
|
|
Tape dispenser |
tesa 57445-00001-00 Hand Dispenser Transparent Innovative Design |
13-1518
|
|
Despatched within 4 working days - 20 in stock
|
2+ £2.21
Price per unit Ex VAT
|
19mm |
|
Transparent |
10m |
|
|
(L x W) 10 m x 19 mm |
Easy Cut® |
|
|
Tape dispenser |
tesa 57446-00001-00 Tape Dispenser Transparent Refillable Ergonomic Design |
13-1519
|
|
Despatched within 4 working days - 5 in stock
|
2+ £3.19
Price per unit Ex VAT
|
19mm |
|
Transparent |
33m |
|
|
(L x W) 33 m x 19 mm |
Easy Cut® |
|
57446 |
Tape dispenser |
tesa 57858-00000 Tesafilm Tape Dispenser Blue/Red Compact Hands-Free |
13-1562
|
|
Despatched within 4 working days - 179 in stock
|
2+ £3.65
Price per unit Ex VAT
|
|
|
Blue, Red |
|
|
|
|
Mini |
|
|
Tape dispenser |
tesa 58230-00 Tape Dispenser Mini Unwinder Compact Hands-Free Use |
13-1592
|
|
Despatched within 4 working days - 12 in stock
|
2+ £3.50
Price per unit Ex VAT
|
|
|
Black, Purple, Pink, Blue |
|
|
|
|
Mini |
483 mm (19") |
|
Tape dispenser |
Tesa 58232-00 Mini Unwinder Tape Dispenser Blue/Pink/White Compact |
13-1593
|
|
Despatched within 4 working days - 12 in stock
|
2+ £3.65
Price per unit Ex VAT
|
|
|
Blue, Pink, White |
|
|
|
|
|
|
|
Tape dispenser |
tesa 606580 Tape Dispenser Black Compact Design Clean Cut for 33m:19mm Rolls |
13-1643
|
|
Despatched within 4 working days - 36 in stock
|
1+ £6.50
Price per unit Ex VAT
|
19mm |
|
Black |
33m |
|
|
(L x W) 33 m x 19 mm |
|
|
|
Tape dispenser |