tesa® 55734 Double Sided Mounting Tape - Extra Strong For Mirrors 19mm x 1.5m

MPN
55732-00000-00
Brand
tesa
EAN-13
4042448843234
Order Code
51-6871
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    1.5m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.87
5+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Tesa® 55732 Double Sided Mounting Tape - Extra Strong For Mirrors 19mm x 1.5m is an extra strong, double sided tape for attaching mirrors and other flat objects in humid rooms securely and quickly.


  • Strongly pasted on both the sides
  • Separartely cut
  • Moist-proof
  • Ideal for mirrors
  • Humidity-resistant
  • Holds mirrors of max. 70 x 70cm up to 4mm thickness
  • Suitable for damp areas like bathrooms
Type Double Sided Tape
Width 19mm
Length 1.5m
Colour Transparent

Questions

*Question functionality currently disabled
Question by: Product code: 51-6871

Q. What thickness is tesa® 55734 Double Sided Mounting Tape - Extra Strong For Mirrors 19mm x 1.5m

A. Hi John, thank you for your question. This is specified as being able to hold mirrors of max. 70 x 70cm and up to 4mm thickness. The thickness of the tape itself is not specified unfortunately.

Reviews

Be the first to submit a review

Trustpilot