Tesa® Double Sided Mounting Tape - Extra Strong For Mirrors

tesa Brand: tesa

The Tesa® Double Sided Mounting Tape - Extra Strong For Mirrors are extra strong, double sided tapes for attaching mirrors and other flat objects in humid rooms securely and quickly.

  • Strongly pasted on both the sides
  • Separately cut
  • Moist-proof
  • Ideal for mirrors
  • Humidity-resistant
  • Holds mirrors of max. 70 x 70cm up to 4mm thickness
  • Suitable for damp areas like bathrooms
Description Image Product Buy Pricing (Ex VAT) Length Type Width Colour
tesa® 55734 Double Sided Mounting Tape - Extra Strong For Mirrors 19mm x 1.5m
tesa® 55734 Double Sided Mounting Tape - Extra Strong For Mirrors 19mm x 1.5m
Standard range
Order code: 51-6871
MPN: 55732-00000-00

Despatched within 4 working days - 85 in stock
1+ £6.87
5+ £6.50
Price per unit Ex VAT
1.5m Double Sided Tape 19mm Transparent
tesa® 55733 Double Sided Mounting Tape - Extra Strong For Mirrors 19mm x 5m
tesa® 55733 Double Sided Mounting Tape - Extra Strong For Mirrors 19mm x 5m
Standard range
Order code: 51-6870
MPN: 55733-00000-00

Despatched within 4 working days - 130 in stock
1+ £27.12
5+ £21.57
10+ £19.96
Price per unit Ex VAT
5m Double Sided Tape 19mm Transparent

Trustpilot