Teng TT1435 4-13mm Socket Set, 35 Piece - 1/4in Drive

MPN
TT1435
Brand
Teng
EAN-13
5020385010338
Order Code
97-4058
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

A 35 piece Socket Set in case with removable hinged, click lock lid for use as an individual set or a part of Teng Tools Tool Storage Systems. Supplied in storage tray. Contents:

11 x 6 Point Regular Sockets: 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, and 13mm.
6 x 6 Point Deep Sockets: 6, 7, 8, 10, 12 and 13mm.

11 x 1/4in Hex Bits: TPX10, TPX15, TPX20, 5mm Hex, 6mm Hex, PH1, PH2, PZ1, PZ2, Flat: 4mm and 5.5mm.

1 x 1/4in Drive Quick Release, Flip Reverse Ratchet.
1 x Universal Joint.
2 x Extension Bars: 2 and 4in.
1 x 1/4in Drive Coupler Adaptor.
1 x 3/8in Female/1/2in Male T Bar Adaptor
1 x 1/4in Drive Spinner Handle Extension with Power Drive 6in.

Specification

Dimensions: 265 x 142 x 50mm.
Weight: 1.0kg.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot