Sealey TBT14 Tool Tray with Screwdriver Set 6pc

MPN
TBT14
Brand
Sealey
EAN-13
5051747333819
Order Code
89-5994
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.66 £24.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Screwdriver Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: Slotted; 6.5 x 100, 8 x 150mm, Phillips; #1 x 75, #2 x 100mm, Pozi; #1 x 75, #2 x 100mm.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT14



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents Slotted; 6.5 x 100, 8 x 150mm, Phillips; #1 x 75, #2 x 100mm, Pozi; #1 x 75, #2 x 100mm
Lifetime Warranty Yes
Nett Weight 0.92kg
Pieces 6
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot