Teng M380122-C Hexagon Socket AF 3/8in Drive 11/16in

MPN
M380122-C
Brand
Teng
EAN-13
5020385132450
Order Code
97-3827
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.04 £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A professional 3/8in Drive regular 6-point AF socket produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.

This socket has a stepped collar on the shank and is of the hexagonal variety.
Manufactured from chrome vanadium steel with a satin finish.

Size: 11/16 AF
Overall length. 29mm


Type Socket
Drive Size 3/8inch
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot