Hexagon Socket AF 3/8in Drive 5/16in

Teng Brand: Teng

A professional 3/8in Drive regular 6-point AF socket produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.

This socket has a stepped collar on the shank and is of the hexagonal variety.
Manufactured from chrome vanadium steel with a satin finish.

Size: 5/16 AF
Overall length 25.7mm

Description Image Product Buy Pricing (Ex VAT) Type Drive Size Material
Teng M380112-C Hexagon Socket AF 3/8in Drive 3/8in
Teng M380112-C Hexagon Socket AF 3/8in Drive 3/8in
Standard range
Order code: 97-3822
MPN: M380112-C

Despatched within 4 working days - 5 in stock
1+ £5.64
Price per unit Ex VAT
Socket 3/8inch Chrome Vanadium
Teng M380116-C Hexagon Socket AF 3/8in Drive 1/2in
Teng M380116-C Hexagon Socket AF 3/8in Drive 1/2in
Standard range
Order code: 97-3824
MPN: M380116-C

Despatched within 4 working days - 2 in stock
1+ £5.72
Price per unit Ex VAT
Socket 3/8inch Chrome Vanadium
Teng M380118-C Hexagon Socket AF 3/8in Drive 9/16in
Teng M380118-C Hexagon Socket AF 3/8in Drive 9/16in
Standard range
Order code: 97-3825
MPN: M380118-C

Despatched within 4 working days - 2 in stock
1+ £5.72
Price per unit Ex VAT
Socket 3/8inch Chrome Vanadium
Teng M380122-C Hexagon Socket AF 3/8in Drive 11/16in
Teng M380122-C Hexagon Socket AF 3/8in Drive 11/16in
Standard range
Order code: 97-3827
MPN: M380122-C

Despatched within 4 working days - 3 in stock
1+ £6.70
Price per unit Ex VAT
Socket 3/8inch Chrome Vanadium

Trustpilot