Teng 632427 Ring Spanner 24 x 27mm

MPN
632427
Brand
Teng
EAN-13
5020385041141
Order Code
97-3683
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A double ended ring spanner designed, manufactured and tested in accordance with ISO 9002.

Different size bi-hexagonal openings at each end.

Double curved 75° high angle.

Manufactured from chrome vanadium steel with a satin finish. DIN 838.

Size. 24 x 27mm.
Length. 329mm


Type Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot