Telegärtner Coaxial Connectors TNC connector 612902

The Telegärtner range of TNC connector sockets includes various models designed for reliable coaxial connections, offering straight and built-in configurations with consistent performance up to 11 GHz.
Description Image Product Buy Pricing (Ex VAT) Impedance Cable category Mounting Direction Cable Ø Colour Connector Type Contact Termination Front panel thickness Mounting Hole Diameter Type Case Material Contact Material Insulation Material Max. frequency Seal Type Temperature Range
Telegärtner 100023760 TNC Connector Socket straight 50 Ω 1pc Coax Connector
Telegärtner 100023760 TNC Connector Socket straight 50 Ω 1pc Coax Connector
Standard range
Order code: 07-5955
MPN: 100023760

Despatched within 4 working days - 2 in stock
1+ £9.11
10+ £8.24
100+ £7.98
Price per unit Ex VAT
50Ω RG 58 C/U Straight 4.95mm Socket, straight Screws TNC connector Brass nickel plated Brass gold plated PTFE 11GHz Screw-on -40 - +155°C
Telegärtner 100023770 TNC Connector Socket built-in 50 Ω 1pc
Telegärtner 100023770 TNC Connector Socket built-in 50 Ω 1pc
Standard range
Order code: 07-5960
MPN: 100023770

Despatched within 4 working days - 10 in stock
1+ £12.78
Price per unit Ex VAT
50Ω RG 316/U 2.70mm Socket, built-in Crimp TNC connector Brass nickel plated Brass gold plated PTFE 11GHz Screw-on -40 - +155°C
Telegärtner 100023790 TNC Connector Socket built-in 50 Ω up to 11 GHz
Telegärtner 100023790 TNC Connector Socket built-in 50 Ω up to 11 GHz
Standard range
Order code: 07-5965
MPN: 100023790

Despatched within 4 working days - 13 in stock
1+ £11.95
10+ £10.97
100+ £10.68
Price per unit Ex VAT
50Ω Silver (metallic) Socket, built-in Soldering 5.5mm 8.5mm TNC connector Brass nickel plated Brass gold plated PTFE 11GHz Screw-on -40 - +155°C
Telegärtner 100023791 TNC Connector Socket 50 Ω built-in threaded coupling
Telegärtner 100023791 TNC Connector Socket 50 Ω built-in threaded coupling
Order code: 07-5966
MPN: 100023791
1+ £4.79
Price per unit Ex VAT
50Ω Socket, built-in Pins TNC connector Brass nickel plated Brass gold plated PTFE 11GHz Screw-on -40 - +155°C
Telegärtner 100023795 TNC Connector Socket straight 50 Ω 1 piece threaded
Telegärtner 100023795 TNC Connector Socket straight 50 Ω 1 piece threaded
Order code: 07-5967
MPN: 100023795
1+ £7.32
Price per unit Ex VAT
50Ω RG 178 U Straight 1.90mm Silver (metallic) Socket, straight Crimp TNC connector Brass nickel plated Brass gold plated PTFE 11GHz Screw-on -40 - +155°C
Telegärtner 100023796 TNC Connector Socket built-in 50 Ω 11 GHz 1pc
Telegärtner 100023796 TNC Connector Socket built-in 50 Ω 11 GHz 1pc
Standard range
Order code: 07-5968
MPN: 100023796

Despatched within 4 working days - 64 in stock
1+ £10.90
10+ £9.89
100+ £9.59
Price per unit Ex VAT
50Ω RG 316/U 2.70mm Socket, built-in Crimp TNC connector Brass nickel plated Brass gold plated PTFE 11GHz Screw-on -40 - +155°C
Telegärtner 100023823 TNC Connector Socket built-in 75 Ω 11 GHz 1pc.
Telegärtner 100023823 TNC Connector Socket built-in 75 Ω 11 GHz 1pc.
Order code: 07-5974
MPN: 100023823
1+ £5.86
Price per unit Ex VAT
75Ω RG 59 B/U 6mm Socket, built-in Crimp TNC connector Brass nickel plated Brass gold plated PTFE 11GHz Screw-on -40 - +155°C

Trustpilot