Telegärtner 100023770 TNC Connector Socket built-in 50 Ω 1pc

Image Representative of Range

Telegärtner 100023770 TNC Connector Socket built-in 50 Ω 1pc

MPN
100023770
Brand
Telegartner
EAN-13
2050003474955
Order Code
07-5960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Telegärtner's TNC connector socket is a built-in, 50 O component suitable for high-frequency applications. This reliable coaxial connector is ideal for use in radio frequency and antenna systems. Its precision engineering ensures optimal performance in communication equipment.
Type TNC connector
Impedance 50Ω
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot