Telegärtner 100023796 TNC Connector Socket built-in 50 Ω 11 GHz 1pc

Image Representative of Range

Telegärtner 100023796 TNC Connector Socket built-in 50 Ω 11 GHz 1pc

MPN
100023796
Brand
Telegartner
EAN-13
4018359192815
Order Code
07-5968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.90
10+ £9.89
100+ £9.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Telegärtner's 100023796 TNC connector is a built-in socket designed for high-frequency applications with a 50 O impedance. This durable coaxial connector is ideal for use in communication equipment and RF technology. The connector ensures reliable signal transmission in various antenna and networking setups.
Type TNC connector
Impedance 50Ω
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot