Telegärtner 100023790 TNC Connector Socket built-in 50 Ω up to 11 GHz

Image Representative of Range

Telegärtner 100023790 TNC Connector Socket built-in 50 Ω up to 11 GHz

MPN
100023790
Brand
Telegartner
EAN-13
4018359108793
Order Code
07-5965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.06
10+ £11.98
100+ £11.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Telegärtner produces the 100023790 TNC connector, a built-in 50 O socket designed for high-frequency applications. It features robust construction suitable for use in RF and antenna systems. This connector is typically used in communication devices and equipment requiring reliable coaxial connections.
Type TNC connector
Impedance 50Ω
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 5.5mm
Insulation Material PTFE
Max. frequency 11GHz
Mounting Hole Diameter 8.5mm
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot