Telegärtner 100023823 TNC Connector Socket built-in 75 Ω 11 GHz 1pc.

Image Representative of Range

Telegärtner 100023823 TNC Connector Socket built-in 75 Ω 11 GHz 1pc.

Order Code:

07-5974

Brand: Telegartner MPN: 100023823 EAN-13: 2050003473477
Qty Unit Price (Ex VAT)
1+ £5.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Telegärtner TNC connector socket is a built-in, high-frequency connector with a 75 O impedance. Ideal for coaxial and antenna connections, it is commonly used in telecommunications and broadcasting equipment. This robust connector is designed for reliable signal transmission in high-frequency applications.
Type TNC connector
Impedance 75Ω
Cable category RG 59 B/U
Cable Ø 6mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Socket, built-in
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 11GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot