Telegärtner 100023760 TNC Connector Socket straight 50 Ω 1pc Coax Connector

Image Representative of Range

Telegärtner 100023760 TNC Connector Socket straight 50 Ω 1pc Coax Connector

MPN
100023760
Brand
Telegartner
EAN-13
4018359108472
Order Code
07-5955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.11
10+ £8.24
100+ £7.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Telegärtner TNC connector, model 100023760, is a straight socket designed for 50 O impedance, perfect for high-frequency applications. Manufactured by Telegärtner, it is part of their range of coaxial connectors. This connector is typically used in antenna systems and other RF communication setups.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot