Telegärtner 100023791 TNC Connector Socket 50 Ω built-in threaded coupling

Image Representative of Range

Telegärtner 100023791 TNC Connector Socket 50 Ω built-in threaded coupling

Order Code:

07-5966

Brand: Telegartner MPN: 100023791 EAN-13: 2050003472616
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Telegärtner's TNC connector socket is a built-in component with a 50 O impedance, designed for high-frequency applications. It is ideal for use in coaxial and antenna connections where reliable signal transmission is crucial. This connector is commonly employed in telecommunications and broadcasting equipment.
Type TNC connector
Impedance 50Ω
Case Material Brass nickel plated
Connection Pins
Connector Type Socket, built-in
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 11GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot