Telegärtner 100001129 Strain relief yellow 6.3mm Cable diameter |
07-5590
|
|
57 available to back orderBack-order availability date - 16/01/2026
|
10+ £0.518
Price per unit Ex VAT
|
Yellow |
|
|
|
|
RJ45 |
|
|
Bend relief |
|
|
|
|
|
|
|
|
|
|
|
Telegärtner 100001166 Cable Strain Relief 6mm Bend Relief black 1pc |
07-5595
|
|
Available to back orderBack order, lead time 4 weeks
|
20+ £0.365
Price per unit Ex VAT
|
Black |
|
|
|
|
RJ45 |
B00081A0031 |
|
Bend relief |
|
|
|
|
|
|
|
|
|
|
|
Telegärtner 100007463 RJ45 Connector set 8P8C black 1pc version 4 |
07-5638
|
|
12 available to back orderBack-order availability date - 16/01/2026
|
1+ £17.71
Price per unit Ex VAT
|
|
24-27 |
8P8C |
|
|
RJ45 |
|
27 |
Plug, straight |
24 |
Cut & Clip |
Phosphor bronze |
|
Black |
IP67 (when connected) |
|
PA, UL94 V0 |
Straight |
min. 750 |
CAT 6A |
Telegärtner 100022745 TOC flange protective cap 1pc |
07-5748
|
|
35 available to back orderBack-order availability date - 16/01/2026
|
1+ £18.65
Price per unit Ex VAT
|
|
|
|
|
|
|
H60030A0000 |
|
Protective cap |
|
|
|
|
|
|
|
|
|
|
|
Telegärtner 100023037 RJ45 plug Cat.6A field attachable compact design |
07-5777
|
|
406 available to back orderBack-order availability date - 16/01/2026
|
1+ £13.14
Price per unit Ex VAT
|
|
27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19 |
|
5mm |
CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm |
RJ45 |
|
|
Plug, straight |
|
|
Ni1,2Au0,8 |
16.2mm |
Multicolour |
IP20 |
49mm |
Housing: zinc die cast, nickel-plated |
360° fully shielded |
|
CAT 6A |
Telegärtner 100023042 RJ45 plug Cat6A fast install no tools needed 10pcs |
07-5782
|
|
10 available to back orderBack-order availability date - 16/01/2026
|
1+ £129.00
Price per unit Ex VAT
|
|
27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19 |
|
|
CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm |
RJ45 |
|
|
Plug, straight |
|
|
Ni1,2Au0,8 |
16.2mm |
|
IP20 |
49mm |
Housing: zinc die cast, nickel-plated |
360° fully shielded |
|
CAT 6A |
Telegärtner 100023051 RJ45 plug field attachable compact cat 6A 1pc |
07-5786
|
|
37 available to back orderBack-order availability date - 16/01/2026
|
1+ £10.14
Price per unit Ex VAT
|
|
23/1 - 22/1, 23/7 - 22/7 |
|
5.5mm |
CU-conductor-Ø: Solid wire: 0.51 - 0.57 mm · Stranded wire 0.46 - 0.65 mm |
RJ45 |
|
|
Plug, straight |
|
|
Ni1,2Au0,8 |
16.2mm |
|
|
44mm |
PC casing UL 94-V0 black |
Unshielded |
|
CAT 6A |
Telegärtner 100023061 RJ45 plug cat.6A angled field attachable compact |
07-5787
|
|
47 available to back orderBack-order availability date - 16/01/2026
|
1+ £18.76
Price per unit Ex VAT
|
|
27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19 |
|
5.5mm |
CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm |
RJ45 |
|
|
Plug, straight |
|
|
Ni1,2Au0,8 |
49mm |
|
|
38mm |
Housing: zinc die cast, nickel-plated |
360° fully shielded |
|
CAT 6A |
Telegärtner 100023062 RJ45 plug angled field attachable Cat 6A 10GbE |
07-5788
|
|
88 available to back orderBack-order availability date - 16/01/2026
|
1+ £18.76
Price per unit Ex VAT
|
|
27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19 |
|
5.5mm |
CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm |
RJ45 |
|
|
Plug, straight |
|
|
Ni1,2Au0,8 |
49mm |
|
|
38mm |
Housing: zinc die cast, nickel-plated |
360° fully shielded |
|
CAT 6A |
Telegärtner 100023063 RJ45 plug angled field attachable Cat 6A compact design |
07-5789
|
|
43 available to back orderBack-order availability date - 16/01/2026
|
1+ £18.76
Price per unit Ex VAT
|
|
27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19 |
|
5.5mm |
CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm |
RJ45 |
|
|
Plug, straight |
|
|
Ni1,2Au0,8 |
49mm |
|
|
38mm |
Housing: zinc die cast, nickel-plated |
360° fully shielded |
|
CAT 6A |
Telegärtner 100023064 RJ45 plug angled field attachable Cat 6A compact |
07-5790
|
|
37 available to back orderBack-order availability date - 16/01/2026
|
1+ £21.53
Price per unit Ex VAT
|
|
27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19 |
|
5.5mm |
CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm |
RJ45 |
|
|
Plug, straight |
|
|
Ni1,2Au0,8 |
49mm |
|
|
38mm |
Housing: zinc die cast, nickel-plated |
360° fully shielded |
|
CAT 6A |
Telegärtner 100023065 RJ45 Connector angled Cat 6A field attachable |
07-5791
|
|
11 available to back orderBack-order availability date - 16/01/2026
|
1+ £21.53
Price per unit Ex VAT
|
|
27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19 |
|
5.5mm |
CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm |
RJ45 |
|
|
Plug, straight |
|
|
Ni1,2Au0,8 |
49mm |
|
|
38mm |
Housing: zinc die cast, nickel-plated |
360° fully shielded |
|
CAT 6A |
Telegärtner 100025795 Pliers Wrench 1 3/8" 1pc durable steel |
07-6202
|
|
1 available to back orderBack-order availability date - 16/01/2026
|
1+ £82.00
Price per unit Ex VAT
|
|
|
|
|
|
RJ45 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|