Telegärtner 100023064 RJ45 plug angled field attachable Cat 6A compact

Image Representative of Range

Telegärtner 100023064 RJ45 plug angled field attachable Cat 6A compact

MPN
100023064
Brand
Telegartner
EAN-13
4018359448943
Order Code
07-5790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £24.75
10+ £22.96
100+ £22.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Telegärtner 100023064 RJ45 plug is a field-attachable network connector suitable for angled installations. It is compatible with Cat 5, Cat 6, and Cat 7 cables, making it versatile for various Ethernet applications. This plug is ideal for creating custom network solutions in commercial or industrial settings.
Type RJ45 CAT 6a
Gender Plug
Number of Positions/ Contacts 8P8C
AWG 27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19
Cable diameter (details) 5.5mm
Compatible with (details) CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78mm
Connector standard RJ45
Connector Type Plug, straight
Contact Material Ni1,2Au0,8
Height 49mm
Length 38mm
Material (details) Housing: zinc die cast, nickel-plated
Misc Attribute 1 360° fully shielded
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot