Telegärtner 100007463 RJ45 Connector set 8P8C black 1pc version 4

Image Representative of Range

Telegärtner 100007463 RJ45 Connector set 8P8C black 1pc version 4

MPN
100007463
Brand
Telegartner
EAN-13
4018359328900
Order Code
07-5638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.58
10+ £18.88
100+ £18.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Telegärtner 100007463 RJ45 connector set version 4 is a straight plug with an 8P8C pin configuration, finished in black. It is compatible with Cat 5, Cat 6, and Cat 7 cables, making it versatile for various networking applications. Ideal for ethernet connections, this connector ensures reliable and efficient data transmission.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG 24-27
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze
Factory colour Black
IP Rating IP67 (when connected)
Material (details) PA, UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Seal Type Push-Pull
Specification CAT 6A
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

Reviews

Be the first to submit a review

Trustpilot