Telegärtner 100023042 RJ45 plug Cat6A fast install no tools needed 10pcs

MPN
100023042
Brand
Telegartner
EAN-13
4018359389659
Order Code
07-5782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £130.39 £115.03
10+ £110.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Telegärtner 100023042 RJ45 plug is a field-attachable connector suitable for CAT 5, CAT 6, and CAT 7 applications. It offers reliable performance for Ethernet networking, making it ideal for both professional and home network installations. Each pack contains 10 pieces, ensuring efficient use in various projects.
Type RJ45 CAT 6a
Gender Plug
Number of Positions/ Contacts 8P8C
AWG 27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19
Compatible with (details) CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78mm
Connector standard RJ45
Connector Type Plug, straight
Contact Material Ni1,2Au0,8
Height 16.2mm
IP Rating IP20
Length 49mm
Material (details) Housing: zinc die cast, nickel-plated
Misc Attribute 1 360° fully shielded
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot