Telegärtner 100023065 RJ45 Connector angled Cat 6A field attachable

Image Representative of Range

Telegärtner 100023065 RJ45 Connector angled Cat 6A field attachable

MPN
100023065
Brand
Telegartner
EAN-13
4018359448950
Order Code
07-5791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £24.75
10+ £22.96
100+ £22.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Telegärtner 100023065 is an RJ45 plug that is angled and field attachable, designed for flexible network installations. It supports CAT 5, CAT 6, and CAT 7 connections, making it suitable for a range of Ethernet applications. Ideal for structured cabling and networking setups, it enhances connectivity reliability in both residential and commercial environments.
Type RJ45 CAT 6a
Gender Plug
Number of Positions/ Contacts 8P8C
AWG 27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19
Cable diameter (details) 5.5mm
Compatible with (details) CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78mm
Connector standard RJ45
Connector Type Plug, straight
Contact Material Ni1,2Au0,8
Height 49mm
Length 38mm
Material (details) Housing: zinc die cast, nickel-plated
Misc Attribute 1 360° fully shielded
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot